General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
JVN1A-6V-F
JVN1A-6V-F
Relay Basics - Another Teaching Moment | DigiKey Electronics

JVN1A-6V-F

DigiKey Part Number
255-2361-ND
Manufacturer
Manufacturer Product Number
JVN1A-6V-F
Description
RELAY GEN PURPOSE SPST 16A 6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JVN1A-6V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
4432VA, 480W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.3 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱416.25000₱416.25
10₱370.87700₱3,708.77
25₱354.17960₱8,854.49
50₱342.04320₱17,102.16
100₱330.30600₱33,030.60
300₱312.51047₱93,753.14
500₱304.55894₱152,279.47
1,000₱294.08768₱294,087.68
Manufacturers Standard Package