LNJ314G8TRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 1,406,001
Unit Price: ₱8.34000
Datasheet

Similar


LITEON
In Stock: 98,835
Unit Price: ₱10.12000
Datasheet

Similar


Rohm Semiconductor
In Stock: 39,608
Unit Price: ₱13.10000
Datasheet
Green LED Indication - Discrete 2.03V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ314G8TRA

DigiKey Part Number
P11465TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ314G8TRA
Description
LED GREEN USS TYPE LED SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.03V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LNJ314G8TRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.03V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes