LNV810105A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumex Opto/Components Inc.
In Stock: 7
Unit Price: ₱181.03000
Image for LNV810105A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNV810105A

DigiKey Part Number
P10723-ND
Manufacturer
Manufacturer Product Number
LNV810105A
Description
LED CBI 5.08X1.52MM 10SEG R VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 3V Rectangle with Flat Top 5.08mm x 1.52mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 10)
Wavelength - Peak
630nm
Configuration
Bar - 10 Wide, DIP
Current
-
Millicandela Rating
1mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.52mm
Voltage Rating
3V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes