Servo AC 200 ~ 240VAC Supply 40A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC 200 ~ 240VAC Supply 40A Load
Panasonic MINAS A6 Series | Digi-Key Daily

MDDLT55BF

DigiKey Part Number
1110-4236-ND
Manufacturer
Manufacturer Product Number
MDDLT55BF
Description
SERVO DRIVE A6 ETHERCAT C FRAME
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 40A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
-
Current - Output
40A
Wattage - Load
1500 W
Voltage - Supply
200 ~ 240VAC
Interface
RS-232, RS-485
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A4 Series
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱67,291.50000₱67,291.50
Manufacturers Standard Package