Servo AC 200 ~ 230VAC Supply 60A 230V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEDLN83BE

DigiKey Part Number
1110-MEDLN83BE-ND
Manufacturer
Manufacturer Product Number
MEDLN83BE
Description
A6 DRIVE E FRAME ETHERCAT NO STO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 230VAC Supply 60A 230V Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
230V
Manufacturer
Panasonic Industrial Automation Sales
Current - Output
60A
Series
Wattage - Load
2000 W
Packaging
Box
Voltage - Supply
200 ~ 230VAC
Part Status
Active
Interface
EtherCAT
Type
Module
Mounting Type
Chassis Mount
Motor Type
Servo
Operating Temperature
0°C ~ 55°C
Control / Drive Type
Servo AC
For Use With/Related Products
MINAS A6 Series
Number of Motors
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱107,309.70000₱107,309.70
Manufacturers Standard Package