
MN63Y3214N1 | |
|---|---|
DigiKey Part Number | P17703-ND |
Manufacturer | |
Manufacturer Product Number | MN63Y3214N1 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 14443 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 8kB (User) | |
Standards | ISO 14443 | |
Operating Temperature | -20°C ~ 75°C | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Base Product Number |

