AC Motor Servomotor 3000 RPM 100W Absolute 200VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Servomotor 3000 RPM 100W Absolute 200VAC
Panasonic MINAS A6 Series | Digi-Key Daily

MSMF012L1A2

DigiKey Part Number
1110-4414-ND
Manufacturer
Manufacturer Product Number
MSMF012L1A2
Description
SERVOMOTOR 3000 RPM 200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Series
Diameter - Shaft
0.339" (8.60mm)
Packaging
Box
Length - Shaft and Bearing
0.984" (25.00mm)
Part Status
Active
Mounting Hole Spacing
1.772" (45.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
134.5 / 950
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 55°C
RPM
3000 RPM
Approval Agency
CE, cULus, cURus
Torque - Rated (oz-in / mNm)
45.32 / 320
Base Product Number
Power - Rated
100W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱30,362.16000₱30,362.16
Manufacturers Standard Package