Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC2-PS

DigiKey Part Number
255-1837-ND
Manufacturer
Manufacturer Product Number
NC2-PS
Description
RELAY SOCKET 8 POS THROUGH HOLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
NC2D Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱714.00000₱714.00
20₱614.02000₱12,280.40
40₱592.95425₱23,718.17
60₱580.96983₱34,858.19
100₱566.20740₱56,620.74
260₱539.56423₱140,286.70
500₱522.04388₱261,021.94
1,000₱504.08360₱504,083.60
Manufacturers Standard Package