



NC2D-JP-DC24V | |
|---|---|
DigiKey Part Number | 255-1401-ND |
Manufacturer | |
Manufacturer Product Number | NC2D-JP-DC24V |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,460.01000 | ₱2,460.01 |
| 20 | ₱2,115.42450 | ₱42,308.49 |
| 40 | ₱2,042.75850 | ₱81,710.34 |
| 60 | ₱2,001.39617 | ₱120,083.77 |
| 100 | ₱1,950.44120 | ₱195,044.12 |
| 260 | ₱1,858.53719 | ₱483,219.67 |


