



NC2EBD-P-DC12V | |
|---|---|
DigiKey Part Number | 255-2232-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-P-DC12V |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 400 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,030.22000 | ₱1,030.22 |
| 20 | ₱886.07400 | ₱17,721.48 |
| 40 | ₱855.67400 | ₱34,226.96 |
| 60 | ₱838.36483 | ₱50,301.89 |
| 100 | ₱817.04390 | ₱81,704.39 |
| 260 | ₱778.58646 | ₱202,432.48 |
| 500 | ₱753.29320 | ₱376,646.60 |


