RP-SMSC02DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 944
Unit Price: ₱4,937.89000
Datasheet
Memory Card microSD™ 2GB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SMSC02DA1

DigiKey Part Number
P17012-ND
Manufacturer
Manufacturer Product Number
RP-SMSC02DA1
Description
MEM CARD MICROSD 2GB CLASS 6 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 2GB Class 6 SLC
Datasheet
 Datasheet
EDA/CAD Models
RP-SMSC02DA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSD™
Memory Size
2GB
Speed
Class 6
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes