TQ2SS-L2-24V-X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 408
Unit Price: ₱299.54000
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SS-L2-24V-X

DigiKey Part Number
TQ2SS-L2-24V-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SS-L2-24V-X
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
8.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱202.99166₱101,495.83
Manufacturers Standard Package