TX2SA-4.5-TH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱206.79094
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱203.96590
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱206.79094
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱203.96590
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱203.69075
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱183.16150
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱179.36460
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱183.16150
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱179.36460
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TX2SA-4.5-TH

DigiKey Part Number
TX2SA-4.5-TH-ND
Manufacturer
Manufacturer Product Number
TX2SA-4.5-TH
Description
RELAY GEN PURPOSE DPDT 2A 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
31 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
145 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
400₱178.03068₱71,212.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.