



TX2SA-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-1788-2-ND - Tape & Reel (TR) 255-1788-1-ND - Cut Tape (CT) 255-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-4.5V-Z |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.19000 | ₱213.19 |
| 10 | ₱190.20300 | ₱1,902.03 |
| 25 | ₱181.65120 | ₱4,541.28 |
| 50 | ₱175.43440 | ₱8,771.72 |
| 100 | ₱169.41380 | ₱16,941.38 |
| 250 | ₱161.77592 | ₱40,443.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱156.22348 | ₱78,111.74 |
| 1,000 | ₱150.85623 | ₱150,856.23 |
| 1,500 | ₱147.80111 | ₱221,701.66 |
| 2,500 | ₱144.03811 | ₱360,095.27 |
| 3,500 | ₱141.61143 | ₱495,640.01 |

