



TX2SA-L-3V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-L-3V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-L-3V-ZCT-ND - Cut Tape (CT) 255-TX2SA-L-3V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-L-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱236.89000 | ₱2,368.90 |
| 25 | ₱226.24240 | ₱5,656.06 |
| 50 | ₱218.48900 | ₱10,924.45 |
| 100 | ₱210.99760 | ₱21,099.76 |
| 250 | ₱201.48148 | ₱50,370.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱194.56296 | ₱97,281.48 |
| 1,000 | ₱187.87787 | ₱187,877.87 |
| 1,500 | ₱184.07183 | ₱276,107.74 |
| 2,500 | ₱179.38461 | ₱448,461.53 |

