



TX2SS-4.5V | |
|---|---|
DigiKey Part Number | 255-2318-5-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-4.5V |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱224.50000 | ₱224.50 |
| 10 | ₱199.79000 | ₱1,997.90 |
| 40 | ₱186.37650 | ₱7,455.06 |
| 80 | ₱179.98238 | ₱14,398.59 |
| 120 | ₱176.34742 | ₱21,161.69 |
| 280 | ₱168.98164 | ₱47,314.86 |
| 520 | ₱163.78998 | ₱85,170.79 |
| 1,000 | ₱158.47565 | ₱158,475.65 |

