TX2SS-LT-5V-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱205.85006
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱205.85006
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱223.69124
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱223.69124
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱205.85006
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱205.85006
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱225.56350
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SS-LT-5V-Y

DigiKey Part Number
255-TX2SS-LT-5V-Y-ND
Manufacturer
Manufacturer Product Number
TX2SS-LT-5V-Y
Description
RELAY TELECOM DPDT 2A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
60W
Coil Current
20 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
250 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱225.56350₱112,781.75
Manufacturers Standard Package