



TXS2-24V-1 | |
|---|---|
DigiKey Part Number | TXS2-24V-1-ND |
Manufacturer | |
Manufacturer Product Number | TXS2-24V-1 |
Description | RELAY GEN PURPOSE DPDT 10MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 mA | |
Switching Voltage | 10VDC - Max | |
Load - Max Switching | - | |
Coil Current | 2.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 8.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱345.99000 | ₱345.99 |
| 10 | ₱308.40900 | ₱3,084.09 |
| 40 | ₱287.62650 | ₱11,505.06 |
| 80 | ₱277.75613 | ₱22,220.49 |
| 120 | ₱272.14350 | ₱32,657.22 |
| 280 | ₱260.76946 | ₱73,015.45 |
| 520 | ₱252.75310 | ₱131,431.61 |
| 1,000 | ₱244.54743 | ₱244,547.43 |

