



TXS2SS-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SS-4.5V-ZTR-ND - Tape & Reel (TR) 255-TXS2SS-4.5V-ZCT-ND - Cut Tape (CT) 255-TXS2SS-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SS-4.5V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱258.45000 | ₱258.45 |
| 10 | ₱230.28000 | ₱2,302.80 |
| 25 | ₱219.93000 | ₱5,498.25 |
| 50 | ₱212.40300 | ₱10,620.15 |
| 100 | ₱205.12000 | ₱20,512.00 |
| 250 | ₱195.86948 | ₱48,967.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱189.14510 | ₱94,572.55 |
| 1,000 | ₱182.64521 | ₱182,645.21 |
| 1,500 | ₱178.94497 | ₱268,417.46 |
| 2,500 | ₱174.38908 | ₱435,972.70 |

