



ABM112-A-D | |
|---|---|
DigiKey Part Number | 298-10464-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-A-D |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱56.27500 | ₱112.55 |
| 10 | ₱53.53500 | ₱535.35 |
| 26 | ₱51.92308 | ₱1,350.00 |
| 50 | ₱50.87960 | ₱2,543.98 |
| 100 | ₱49.77780 | ₱4,977.78 |
| 500 | ₱47.32438 | ₱23,662.19 |
| 1,000 | ₱46.30251 | ₱46,302.51 |
| 5,000 | ₱44.01055 | ₱220,052.75 |
| 10,000 | ₱43.05668 | ₱430,566.80 |


