Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Cable Accessories Overview

ABM112-A-D20

DigiKey Part Number
298-14190-ND
Manufacturer
Manufacturer Product Number
ABM112-A-D20
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm)
Manufacturer
Panduit Corp
For Use With/Related Products
M, I, S Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Black
Type
Quad Opening - Paired Strip
Base Product Number
Mounting Type
Adhesive, Screw, #6 (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱69.67000₱69.67
10₱64.96900₱649.69
25₱63.14680₱1,578.67
50₱61.78900₱3,089.45
100₱60.45520₱6,045.52
250₱58.74012₱14,685.03
500₱57.47290₱28,736.45
1,000₱56.23128₱56,231.28
2,500₱54.62926₱136,573.15
Manufacturers Standard Package