
AST20-5-C100 | |
|---|---|
DigiKey Part Number | 298-20756-ND |
Manufacturer | |
Manufacturer Product Number | AST20-5-C100 |
Description | CBL TIE RELEASABL BLK 75LB 8.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.00" (50.80mm) 0.448" (11.40mm) 75 lbs (34.02 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.448" (11.40mm) | |
Length - Actual | 0.700' (213.36mm, 8.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 75 lbs (34.02 kg) | |
Features | Weather Resistant | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱86.78220 | ₱8,678.22 |

