BSN18-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 1,011
Unit Price: ₱61.34000
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN18-E

DigiKey Part Number
298-19606-ND
Manufacturer
Manufacturer Product Number
BSN18-E
Description
CONN SPLICE 18-22 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Features
Brazed Seam
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes