


BT1M-M0 | |
|---|---|
DigiKey Part Number | 298-10369-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M0 |
Description | CBL TIE LOCKING BLACK 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.32317 | ₱5,323.17 |
| 2,000 | ₱5.20140 | ₱10,402.80 |
| 3,000 | ₱5.13123 | ₱15,393.69 |
| 5,000 | ₱5.04389 | ₱25,219.45 |
| 7,000 | ₱4.98689 | ₱34,908.23 |
| 10,000 | ₱4.92705 | ₱49,270.50 |
| 25,000 | ₱4.77581 | ₱119,395.25 |
| 50,000 | ₱4.66372 | ₱233,186.00 |
| 100,000 | ₱4.55363 | ₱455,363.00 |


















