Cable Clip, P-Type Black Fastener 0.120" (3.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Black Fastener 0.120" (3.05mm)
Network Infrastructure for Warehousing and Logistics

CCS12-S8-C0

DigiKey Part Number
298-14261-ND
Manufacturer
Manufacturer Product Number
CCS12-S8-C0
Description
CBL CLIP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 0.120" (3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
CCS12-S8-C0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.120" (3.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.370" (9.40mm)
Height
-
Panel Hole Size
0.167" (4.24mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Weather Resistant
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.330" (8.38mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱20.90200₱209.02
25₱20.31840₱507.96
50₱19.88980₱994.49
100₱19.46690₱1,946.69
300₱18.80787₱5,642.36
500₱18.50814₱9,254.07
1,000₱18.10975₱18,109.75
2,500₱17.59536₱43,988.40
Manufacturers Standard Package