
CCS12-S8-M | |
|---|---|
DigiKey Part Number | 298-14262-ND |
Manufacturer | |
Manufacturer Product Number | CCS12-S8-M |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.120" (3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | CCS12-S8-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.120" (3.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.330" (8.38mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.09408 | ₱50,470.40 |

