CCS12-S8-X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 6,390
Unit Price: ₱6.55000
Datasheet
Image for CCS12-S8-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS12-S8-X

DigiKey Part Number
CCS12-S8-X-ND
Manufacturer
Manufacturer Product Number
CCS12-S8-X
Description
CBL CLIP P-TYPE NATURAL FASTENER
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.120" (3.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.120" (3.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.370" (9.40mm)
Height
-
Panel Hole Size
0.167" (4.24mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.330" (8.38mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes