
CCT-340 | |
|---|---|
DigiKey Part Number | 298-CCT-340-ND |
Manufacturer | |
Manufacturer Product Number | CCT-340 |
Description | CABLE CUTTER RATCHETING 1 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.20" (259.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.20" (259.1mm) | |
Features | Ratcheting | |
Capacity | 34mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,133.25000 | ₱18,133.25 |
| 5 | ₱17,229.18600 | ₱86,145.93 |
| 10 | ₱16,852.97300 | ₱168,529.73 |
| 25 | ₱16,367.36400 | ₱409,184.10 |


