CST114-157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST114-157

DigiKey Part Number
298-1384-ND
Manufacturer
Manufacturer Product Number
CST114-157
Description
TOOL WIRE STRIPPER 3/16"-1 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tool Single Level Stripper, Self-Adjusting For 0.18" ~ 1.14" and 0.75" ~ 1.58" Cable Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Box
Part Status
Active
Type
Single Level Stripper, Self-Adjusting
Cable Type
0.18" ~ 1.14" and 0.75" ~ 1.58" Cable Diameter
Features
Spiral Cut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,824.49000₱9,824.49
5₱9,336.01600₱46,680.08
10₱9,132.61100₱91,326.11
25₱8,870.16800₱221,754.20
Manufacturers Standard Package