
CST114-157B | |
|---|---|
DigiKey Part Number | 298-14333-ND |
Manufacturer | |
Manufacturer Product Number | CST114-157B |
Description | BLADE REPLACEMENT FOR CST114-157 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For 4.5mm ~ 40mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | 4.5mm ~ 40mm Cable Diameter | |
Features | For CST114-157 Stripper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,866.50000 | ₱2,866.50 |
| 5 | ₱2,724.46200 | ₱13,622.31 |
| 10 | ₱2,665.37700 | ₱26,653.77 |
| 25 | ₱2,589.14000 | ₱64,728.50 |


