Connector Cover, Icon Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIDGR-C

DigiKey Part Number
CIDGR-C-ND
Manufacturer
Manufacturer Product Number
CIDGR-C
Description
OUTLET ACCESSORIES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover, Icon Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover, Icon
Color
Green
Size / Dimension
-
Material
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱15.84000₱158.40
25₱15.36400₱384.10
50₱15.04240₱752.12
100₱14.71480₱1,471.48
300₱14.21857₱4,265.57
500₱13.99186₱6,995.93
1,000₱13.69055₱13,690.55
5,000₱13.01537₱65,076.85
Manufacturers Standard Package