
CLT188N-3C630 | |
|---|---|
DigiKey Part Number | CLT188N-3C630-ND |
Manufacturer | |
Manufacturer Product Number | CLT188N-3C630 |
Description | SLIT WRAP 1.849" X 300' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.194" (55.73mm) X 300' (91.44m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.849" (46.96mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 2.194" (55.73mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 300' (91.44m) | |
Wall Thickness | 0.013" ~ 0.035" (0.33mm ~ 0.89mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41,478.96000 | ₱41,478.96 |











