CMHDMITBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱3,602.78000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱3,602.78000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱3,602.78000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱3,602.78000
Datasheet
Cable Assembly 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHDMITBL

DigiKey Part Number
CMHDMITBL-ND
Manufacturer
Manufacturer Product Number
CMHDMITBL
Description
MINI-COM HDMI 1.4 COUPLER MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Female
Length
0.500' (152.40mm, 6.00")
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,602.78000₱3,602.78
Manufacturers Standard Package