
DPA486X88TGY | |
|---|---|
DigiKey Part Number | 298-16166-ND |
Manufacturer | |
Manufacturer Product Number | DPA486X88TGY |
Description | PUNCHDOWN PATCH PANEL, CAT 6A, A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 48 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66,206.50000 | ₱66,206.50 |
| 5 | ₱62,889.44400 | ₱314,447.22 |
| 10 | ₱61,508.65900 | ₱615,086.59 |
| 25 | ₱59,726.00600 | ₱1,493,150.15 |
| 50 | ₱58,409.06960 | ₱2,920,453.48 |
| 100 | ₱57,118.75810 | ₱5,711,875.81 |

