
EDV14-250M-Q | |
|---|---|
DigiKey Part Number | 298-16697-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250M-Q |
Description | STRONGHOLD MALE DISCONNECT, VINY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱23.10500 | ₱231.05 |
| 25 | ₱22.43840 | ₱560.96 |
| 50 | ₱21.96200 | ₱1,098.10 |
| 100 | ₱21.48560 | ₱2,148.56 |
| 250 | ₱20.87584 | ₱5,218.96 |
| 500 | ₱20.42684 | ₱10,213.42 |
| 1,000 | ₱19.98736 | ₱19,987.36 |
| 2,500 | ₱19.41949 | ₱48,548.72 |



