MFR Recommended

EV18-10FBK-Q | |
|---|---|
DigiKey Part Number | 298-EV18-10FBK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV18-10FBK-Q |
Description | STRONGHOLD FORK TERMINAL, VINYL |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 0.830" (21.08mm) | Length - Ring Center to Termination 0.260" (6.60mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.390" (9.91mm) |
Termination Crimp | Tongue Inside Opening 0.210" (5.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-10FB-Q | Panduit Corp | 0 | 298-16788-ND | ₱13.00000 | MFR Recommended |


