Parametric Equivalent

F92ERLNLNSNM006 | |
|---|---|
DigiKey Part Number | 298-16176-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM006 |
Description | OS2 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 19.7' (6.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 19.7' (6.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,558.71000 | ₱3,558.71 |
| 10 | ₱3,308.77700 | ₱33,087.77 |
| 25 | ₱3,214.05640 | ₱80,351.41 |
| 50 | ₱3,144.10900 | ₱157,205.45 |
| 100 | ₱3,075.56690 | ₱307,556.69 |
| 250 | ₱2,987.08992 | ₱746,772.48 |
| 500 | ₱2,921.74214 | ₱1,460,871.07 |
| 1,000 | ₱2,857.72649 | ₱2,857,726.49 |


