
F92ERLNLNSNM009 | |
|---|---|
DigiKey Part Number | F92ERLNLNSNM009-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM009 |
Description | OS2 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 29.5' (9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 29.5' (9.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,696.27000 | ₱3,696.27 |
| 10 | ₱3,436.69000 | ₱34,366.90 |
| 25 | ₱3,338.32520 | ₱83,458.13 |
| 50 | ₱3,265.62680 | ₱163,281.34 |
| 100 | ₱3,194.44070 | ₱319,444.07 |
| 250 | ₱3,102.53120 | ₱775,632.80 |
| 500 | ₱3,034.65490 | ₱1,517,327.45 |
| 1,000 | ₱2,968.14231 | ₱2,968,142.31 |

