
F92ERLNLNSNM015 | |
|---|---|
DigiKey Part Number | F92ERLNLNSNM015-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM015 |
Description | OS2 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,969.60000 | ₱3,969.60 |
| 10 | ₱3,690.84900 | ₱36,908.49 |
| 25 | ₱3,585.12440 | ₱89,628.11 |
| 50 | ₱3,507.04240 | ₱175,352.12 |
| 100 | ₱3,430.55040 | ₱343,055.04 |
| 250 | ₱3,331.84156 | ₱832,960.39 |
| 500 | ₱3,258.91544 | ₱1,629,457.72 |
| 1,000 | ₱3,187.46020 | ₱3,187,460.20 |

