F92ERLNSNSNM006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱0.00000
Cable Fiber Optic LC Duplex To SC Duplex 9/125 19.7' (6.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ERLNSNSNM006

DigiKey Part Number
F92ERLNSNSNM006-ND
Manufacturer
Manufacturer Product Number
F92ERLNSNSNM006
Description
OS2 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125 19.7' (6.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
9/125
Length - Overall
19.7' (6.0m)
Type
Singlemode, Duplex, OS2
Ratings
OFNR
Bend Radius
16mm
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.35dB, 0.50dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱3,308.77700₱33,087.77