Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL12X12GR-A

DigiKey Part Number
298-1335-ND
Manufacturer
Manufacturer Product Number
FL12X12GR-A
Description
WIRE DUCT FLEX ADH SCRW 1.64'
Customer Reference
Detailed Description
Wire Duct Gray, Green Flexible Adhesive, Screw 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Part Status
Obsolete
Wire Duct Type
Flexible
Height
0.500" (12.70mm)
Length
1.64' (500.00mm)
Width
0.500" (12.70mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Polypropylene (PP)
Color
Gray, Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.