
ADS1216Y/250 | |
|---|---|
DigiKey Part Number | ADS1216Y/250TR-ND - Tape & Reel (TR) ADS1216Y/250CT-ND - Cut Tape (CT) ADS1216Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1216Y/250 |
Description | IC ADC 24BIT SIGMA-DELTA 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1216Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 780 | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,546.51000 | ₱1,546.51 |
| 10 | ₱1,244.47600 | ₱12,444.76 |
| 25 | ₱1,169.03800 | ₱29,225.95 |
| 100 | ₱1,086.12650 | ₱108,612.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,046.60556 | ₱261,651.39 |
| 500 | ₱1,022.79268 | ₱511,396.34 |


