Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD78-10-D

DigiKey Part Number
298-10039-ND
Manufacturer
Manufacturer Product Number
FSD78-10-D
Description
CONN FERRULE DIN 16AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
16.50mm
Length - Pin
10.00mm
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,736
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱19.71100₱197.11
25₱19.12760₱478.19
50₱18.72260₱936.13
100₱18.32350₱1,832.35
250₱17.80784₱4,451.96
500₱17.42434₱8,712.17
1,000₱17.04857₱17,048.57
2,500₱16.56443₱41,411.08
Manufacturers Standard Package