
G1.5X1LG6 | |
|---|---|
DigiKey Part Number | 298-18120-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X1LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X1LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.984" (25.00mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,646.40000 | ₱2,646.40 |
| 10 | ₱2,460.72500 | ₱24,607.25 |
| 25 | ₱2,390.33720 | ₱59,758.43 |
| 50 | ₱2,338.36180 | ₱116,918.09 |
| 120 | ₱2,274.22442 | ₱272,906.93 |
| 360 | ₱2,196.07664 | ₱790,587.59 |
| 600 | ₱2,170.77615 | ₱1,302,465.69 |



