
G1X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1X3LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | G1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱958.76000 | ₱958.76 |
| 10 | ₱891.99900 | ₱8,919.99 |
| 25 | ₱866.57160 | ₱21,664.29 |
| 50 | ₱847.80140 | ₱42,390.07 |
| 100 | ₱829.41240 | ₱82,941.24 |
| 250 | ₱805.66864 | ₱201,417.16 |
| 500 | ₱788.13830 | ₱394,069.15 |

