
G2X3DG6 | |
|---|---|
DigiKey Part Number | G2X3DG6-ND |
Manufacturer | |
Manufacturer Product Number | G2X3DG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Dark Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Dark | |
Base Product Number |


