
GPL-6-Q | |
|---|---|
DigiKey Part Number | 298-14543-ND |
Manufacturer | |
Manufacturer Product Number | GPL-6-Q |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Category | Material Bronze |
Manufacturer Panduit Corp | Color Bronze |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.880" (47.75mm) |
Part Status Active | Height 2.750" (69.85mm) |
Type Clamp, Grounding | Features Corrosion Resistant, Direct Burial |
Type Attributes U-Bolt | Screw Size 0.375" (9.52mm) |
Mounting Type Pipe Mount, Adjustable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,068.30000 | ₱5,068.30 |
| 10 | ₱4,712.19200 | ₱47,121.92 |

