HSTTP05-CY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1
Unit Price: ₱8,170.26000
Datasheet
Image for HSTTP05-CY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTP05-CY

DigiKey Part Number
HSTTP05-CY-ND
Manufacturer
Manufacturer Product Number
HSTTP05-CY
Description
HEATSHRINK 0.046" X 100' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Cut Resistant, Flame Retardant, Fuel and Oil Resistant, Solder Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 0.046" X 1000' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 25' BLACK
In-Stock: 0
Unit Price: