Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD1-14A-E

DigiKey Part Number
298-11802-ND
Manufacturer
Manufacturer Product Number
LCD1-14A-E
Description
CONN TERM RECT LUG 1 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 1 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Lug, Grounding
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.110" (2.79mm)
Length - Overall
2.420" (61.47mm)
Width - Outer Edges
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱682.44000₱682.44
10₱634.62400₱6,346.24
25₱616.53320₱15,413.33
50₱603.18200₱30,159.10
100₱590.11670₱59,011.67
250₱573.24972₱143,312.43
500₱560.78950₱280,394.75
1,000₱548.58234₱548,582.34
2,500₱532.83148₱1,332,078.70
Manufacturers Standard Package