
LD10EI6-A | |
|---|---|
DigiKey Part Number | 298-12332-ND |
Manufacturer | |
Manufacturer Product Number | LD10EI6-A |
Description | WIRE DUCT SOLID ADH 6' IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 6.00' (1.83m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,647.15000 | ₱1,647.15 |
| 12 | ₱1,523.28917 | ₱18,279.47 |
| 30 | ₱1,479.75800 | ₱44,392.74 |
| 54 | ₱1,452.46870 | ₱78,433.31 |

